The TE Connectivity 171822-5 is a 5-position male unshrouded header.
It is designed for secure and reliable connections in electronic assemblies.
This header features robust construction, making it suitable for various industrial applications.
Typical uses include PCB connections in consumer electronics and communication equipment.
| Type |
Wire to Board Connector |
| Pitch |
2.5mm |
| Number of Ways |
5 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Approvals |
UL |
| Circuit Application |
Power & Signal |
| Color |
Natural |
| Compatible With Agency/Standards Products |
UL |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
5.75 |
| Connector Length |
14 |
| Connector Product Type |
Housing |
| Connector Profile |
Standard |
| Connector System |
Wire-to-Board |
| Contact Current Rating |
2a |
| Contact Current Rating (Max) |
2 |
| Contact Layout |
Inline |
| Contact Type |
Socket |
| Depth |
14mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Height |
5.75mm |
| Housing Color |
Natural |
| Housing Material |
Nylon 6/6 |
| Insulation Resistance |
500 |
| Lead Free |
Not Applicable |
| Length |
14mm |
| Mating Alignment |
Yes (With) |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Locking |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
5 |
| Number of Positions |
5 |
| Operating Temperature Range |
-4 – 203 |
| Operating Voltage |
350 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1000 |
| Panel Mount Feature |
Without |
| PCB Mount Retention |
Without |
| Primary Product colour |
Natural |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
EI |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Width |
5.8mm |