TE Connectivity 1718091-1 AMP 2.8 JPT Hsg 17 Pos. Pre-Assembled Female Shrouded

MPN
1718091-1
Order Code
14-0963
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £8.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 960 in stock

The TE Connectivity 1718091-1 is a female shrouded connector housing.

It features a 17-position assembly design for secure electrical connections.

This connector is typically used in automotive and industrial applications.

Its durable construction ensures reliable performance in demanding environments.


Type Wire to Board Connector
Pitch 5mm
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Depth 26mm
ELV Compliant
Gender Female
Height 1.024inch
Housing colour Black
Hybrid Connector No
Length 34.8mm
Mating Tab Width 0.11inch
Number of Positions 17
Orientation Straight
Package Quantity 550
Packaging Box
Polarized No
RoHS Compliant Yes
Row Spacing 0.157inch
Sealable No (Without)
Series JPT, MCP
Serviceable Yes
Strain Relief No (Without)
Termination Wire Wrap
Width 25.3mm

Reviews

Be the first to submit a review

Trustpilot