TE Connectivity 171638-1 is a pin and socket connector designed for male unshrouded connections with 20-16 AWG wire sizes.
It features a reliable and secure metal contact ideal for various electrical applications.
This product is typically used in automotive, industrial, and consumer electronics for efficient electrical connectivity.
Durable and versatile, it ensures long-lasting performance in various environmental conditions.
| Type |
Crimp Contact |
| Pin or Socket |
Male |
| Wire Gauge |
20 - 16 |
| Barrel Type |
Open |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.079 – .126 |
| Compatible With Agency/Standards Products |
CSA |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
7 |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
31.49 |
| Contact Retention Within Housing |
With |
| Contact Shape & Form |
Square |
| Contact Type |
Pin |
| Eccn Code |
EAR99 |
| HTS Code |
8536.90.40.00 |
| Lead Free |
Yes |
| Military Spec |
False |
| Operating Temperature Range |
-4 – 221 |
| Operating Voltage |
600 |
| Packaging Method |
Bag |
| Packaging Quantity |
1000 |
| Product Terminates To |
Wire & Cable |
| REACH |
Compliant |
| ROHS |
Yes |
| Termination Method to Wire & Cable |
Crimp |
| Wire Insulation Support |
Without |
| Wire Size |
20 – 16 |