The TE Connectivity 171447-3 is a brown female unshrouded plug housing with two positions.
Made from durable nylon, it offers reliable electrical connections.
This component is typically used in automotive and industrial applications.
Its design facilitates secure and efficient assembly of wire harnesses.
| Type |
Wire to Board Housing |
| Pitch |
12.2936mm |
| Number of Ways |
2 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Color |
Brown |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| ELV |
Compliant |
| Gender |
Receptacle |
| Housing Color |
Brown |
| Housing Material |
Nylon |
| Lead Free |
Not Applicable |
| Length |
33mm |
| Material |
Nylon, Polyamide, PA66 |
| Mating Alignment |
With |
| Mating Retention |
Yes (With) |
| Mating Retention Type |
Latch |
| Mount |
Free Hanging |
| Number of Circuits |
3 |
| Number of Contacts |
2 |
| Number of Positions |
2 |
| Operating Temperature Range |
-40 – 302 |
| Orientation |
Straight |
| Package Quantity |
500 |
| Packaging |
Bag |
| Packaging Quantity |
500 |
| Primary Product colour |
Brown |
| Product Length |
1.3 |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Fastin-Faston |
| Terminal Orientation |
Straight |
| Termination |
Quick Connect |
To use this facility please Sign In.
Sign In