TE Connectivity 171366-1 Connector Female Shrouded 17 Positions Hor Cap Housing

MPN
171366-1
Order Code
13-8553
Country of Origin
Japan
Qty Unit Price (Ex VAT)
70+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Available to back orderBack order, lead time 4 months

TE Connectivity's 171366-1 is a female shrouded connector with a 17-position horizontal cap housing.

It is designed to ensure reliable electrical connections in various industrial and commercial applications.

This connector is commonly used in electronic assemblies and wiring harnesses.

The durable construction and precise engineering support secure and stable connections.


Type Wire to Board Housing
Number of Rows 2
Colour Natural
Contact Gender Female
Contact Material Brass
Contact Plating Tin
Contact Type Tab
Current Rating 15a
Depth 31mm
Housing Colour Natural
Length 68mm
Mount Through Hole
Number of Contacts 17
Number of Positions 17
Orientation Right Angle
Package Quantity 490
Packaging Tray
RoHS Compliant Yes
Row Spacing 0.236inch
Series MIC (Multi-Interlock)
Termination Solder
Voltage Rating 250v
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 20AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot