TE Connectivity 171362-1 Connector Header Male Unshrouded 13 Positions

MPN
171362-1
Order Code
15-9199
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £3.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

The TE Connectivity 171362-1 is a connector header that is male and unshrouded.

It has 13 positions, allowing for multiple connections.

Typically used in electronic and industrial applications, it provides reliable connectivity.

The design ensures easy assembly and integration into existing systems.


Type Wire to Board Header
Number of Positions 13
Number of Rows 2
Mouning Orientation Straight
Colour Natural
Contact Finish - Mating TIN
Contact Material Brass
Contact Plating Tin
Contact Shape Rectangular
Contact Type Tab
Current Rating 10a
Depth 16.7mm
ELV Compliant
Gender Male
Housing colour Natural
Insulation Colour Natural
Insulation Material Nylon
Length 43.6mm
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -30°C
Mount Through Hole
Package Quantity 700
Packaging Rail/Tube
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.236inch
Series MIC (Multi-Interlock)
Termination Solder
Voltage Rating 350v

Reviews

Be the first to submit a review

Trustpilot