TE Connectivity 1703838-2 HDSCS Fastening Slide For 2.5mm Panel Thick

MPN
1703838-2
EAN-13
2050002961685
Order Code
07-3789
Country of Origin
Germany
View Full Product Range (16)
Qty Unit Price (Ex VAT)
10+ £0.440
50+ £0.410
100+ £0.332
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

TE Connectivity manufactures the Fastening Slide HDSCS, MCP 1703838-2, which features durable construction for secure connections. It is typically used in automotive applications to ensure reliable electrical contact. This product is designed to fit HDSCS and MCP connector systems.
Type HDSCS, MCP
Code A
Colour Red
Compatible with (details) Panel thickness 2.5mm
Connector System automotive
Cross Section 1.5mm²
ELV Compliant
Flammability Rating UL94 V-0
Material PBT GF
Maximum Operating Temperature 140°C
Maximum Temperature -40°C
Min. temperature +140°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Number of Positions 3
Number of Rows 1
Number of Ways 18
Package Quantity 1000
Packaging Box
Radiation Hardening No
Ratings IP67
RoHS Compliant Yes
Series Heavy Duty Sealed Connector Series (HDSCS), MCP
Serviceable Yes

Reviews

Be the first to submit a review

Trustpilot