TE Connectivity 1703838-1 HDSCS Fastening Slide 1 pc Durable Reliable

MPN
1703838-1
EAN-13
2050002961340
Order Code
07-3788
Country of Origin
Germany
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.413
50+ £0.385
100+ £0.313
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 218 in stock

The TE Connectivity 1703838-1 is a female automotive connector featuring an unshrouded slide tab housing.

It offers reliable electrical performance suitable for harsh environments.

This component is typically used in automotive systems for secure and efficient wiring connections.

Its robust design enhances durability in vehicular applications.


Type HDSCS, MCP
Code A
Colour Yellow
Compatible with (details) Panel thickness 3mm
Connector System automotive
Cross Section 1.5mm²
ELV Compliant
Flammability Rating UL94 V-0
Material PBT GF
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Number of Positions 3
Number of Rows 1
Number of Ways 18
Package Quantity 400
Packaging Bag
Radiation Hardening No
Ratings IP67
RoHS Compliant Yes
Series Heavy Duty Sealed Connector Series (HDSCS), MCP
Serviceable Yes
Temperature Range -40 to +140°C

Reviews

Be the first to submit a review

Trustpilot