TE Connectivity 1703810-1 HDSCS Fastening Slide MCP 1 pc

MPN
1703810-1
EAN-13
2050002962286
Order Code
07-3787
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
10+ £0.611
50+ £0.570
100+ £0.452
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 360 in stock

The TE Connectivity 1703810-1 is a female shrouded automotive connector.

It features a slide tab housing designed for secure and reliable connections.

This connector is often used in automotive applications for efficient electrical systems.

Its robust construction ensures durability in demanding environments.


Type HDSCS, MCP
Code B
Colour Yellow
Compatible with (details) Panel thickness 3mm
Connector System automotive
ELV Compliant
Flammability Rating UL94 V-0
Material PBT GF
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Number of Positions 6
Number of Rows 1
Number of Ways 18
Package Quantity 1000
Packaging Carton
Ratings IP67
RoHS Compliant Yes
Series Heavy Duty Sealed Connector Series (HDSCS), MCP
Serviceable Yes
Temperature Range -40 to +140°C

Reviews

Be the first to submit a review

Trustpilot