TE Connectivity 1703804-1 SLIDE Automotive Connector Shrouded Female

MPN
1703804-1
Order Code
14-1507
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
150+ £0.880
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 387 in stock

TE Connectivity's 1703804-1 is a shrouded female automotive connector known for its reliability.

It features a robust design ensuring secure electrical connections.

This connector is typically used in vehicle powertrain and body systems.

Its durable construction makes it suitable for harsh automotive environments.


Type Mounting Clip
Number of Contacts 15
Gender Female
Colour Red
Connector System Wire-to-Wire
ELV Compliant
Flammability Rating UL94 V-0
Material PBT
Max Operating Temperature 248°C
Min Operating Temperature -40°C
Package Quantity 600
Packaging Box
RoHS Compliant Yes
Series LEAVYSEAL
Serviceable Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot