TE Connectivity's 170363-3 is a pin socket connector designed for male unshrouded connections.
It accommodates wire sizes ranging from 26 to 22 AWG.
The connector is ideal for use in electronic equipment and circuit board applications requiring reliable electrical connections.
Its robust design ensures dependable performance in various industrial settings.
| Type |
Crimp Contact |
| Pin or Socket |
Male |
| Wire Gauge |
26 - 22 |
| Approvals |
UL |
| Barrel Type |
Open |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.047 – .069 |
| Compatible With Agency/Standards Products |
CSA |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Brass |
| Contact Current Rating |
7a |
| Contact Current Rating (Max) |
7 |
| Contact Gender |
Male |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Nickel, Gold |
| Contact Retention Within Housing |
With |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Current Rating |
9.5a |
| Depth |
2.8mm |
| Gender |
Male |
| Height |
2.9mm |
| Insulation Diameter |
1.75mm |
| Length |
17.5mm |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-20°C |
| Mount |
Cable |
| Operating Temperature Range |
-4 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
300 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
300 |
| Product Terminates To |
Wire & Cable |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
Mini-Universal MATE-N-LOK |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Underplate Material |
Nickel |
| VDE Tested |
Yes |
| Voltage Rating |
600v |
| Wire Gauge (Max) |
22AWG |
| Wire Gauge (Min) |
26AWG |
| Wire Insulation Support |
Without |
| Wire Size |
26 – 22 |
| Wire/Cable Gauge |
22AWG |
| Wire/Cable Type |
Discrete |