The TE Connectivity 170362-1 is a P&S connector, female shrouded for secure connections.
It accommodates wire sizes from 20 to 14 AWG and is supplied in a reel of 4000 pieces.
Main features include its reliability in maintaining stable electrical connections.
This connector is typically used in automotive and industrial applications.
| Type |
Crimp Contact |
| Approvals |
UL |
| Barrel Type |
Open |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.059 – .094 |
| Compatible With Agency/Standards Products |
CSA |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Brass |
| Contact Current Rating |
7a |
| Contact Current Rating (Max) |
7 |
| Contact Gender |
Female |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
31.49 |
| Contact Plating |
Tin |
| Contact Retention Within Housing |
With |
| Contact Type |
Socket |
| Current Rating |
9.5a |
| Depth |
3.6mm |
| ELV |
Compliant |
| Gender |
Female |
| Height |
4.4mm |
| Insulation Diameter |
0.134inch |
| Lead Free |
Lead Free |
| Length |
17.25mm |
| Max Operating Temperature |
105°C |
| Max Voltage Rating (AC) |
600v |
| Min Operating Temperature |
-20°C |
| Mount |
Cable |
| Number of Contacts |
1 |
| Operating Temperature Range |
-4 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
4000 |
| Packaging |
Tape and Reel |
| Packaging Method |
Reel |
| Packaging Quantity |
4000 |
| Pitch |
4.14 |
| Plating Thickness |
0.8um |
| Product Terminates To |
Wire & Cable |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
Mini-Universal MATE-N-LOK |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| VDE Tested |
Yes |
| Voltage Rating |
600v |
| Wire Gauge (Max) |
18AWG |
| Wire Gauge (Min) |
22AWG |
| Wire Insulation Support |
Without |
| Wire Size |
22 – 18 |
| Wire/Cable Gauge |
18AWG |
| Wire/Cable Type |
Discrete |
To use this facility please Sign In.
Sign In