TE Connectivity 170359-1 Cable Accessory 0.047in Min Diameter 0.069in

MPN
170359-1
Order Code
14-4792
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
6000+ £0.071
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6000
Despatched within 5 working days - 36,000 in stock

TE Connectivity's 170359-1 is a cable accessory with a minimum diameter of 0.047 inches and a maximum diameter of 0.069 inches.

It is designed to provide secure and reliable cable management.

This part is ideal for applications requiring precise cable support and arrangement.

Its durable design makes it suitable for use in various industrial and electronic setups.


Type Crimp Contact
Number of Positions 1
Approvals UL
Circuit Application Power
Compatible Insulation Diameter Range .047 – .069
Compatible With Agency/Standards Products CSA
Connector System Wire-to-Wire
Contact Base Material Brass
Contact Current Rating 7a
Contact Current Rating (Max) 7
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 31.49
Contact Plating Tin
Contact Retention Within Housing With
Contact Type Pin
Current Rating 9.5a
Depth 2.8mm
ELV Compliant
Gender Male
Height 2.9mm
Insulation Diameter 1.75mm
Length 17.5mm
Material Brass
Maximum Operating Temperature 105°C
Minimum Operating Temperature -20°C
Mount Cable
Operating Temperature Range -4 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 6000
Packaging Tape and Reel
Packaging Method Reel
Packaging Quantity 6000
Plating Tin
Plating Thickness 0.8um
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Series Mini-Universal MATE-N-LOK
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
VDE Tested Yes
Voltage Rating 600v
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 26AWG
Wire Insulation Support Without
Wire Size 26 – 22
Wire/Cable Gauge 22AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot