TE Connectivity's 170354-1 is a low profile male unshrouded connector.
It features a compact design ideal for space-constrained applications.
This connector is commonly used in electronics for efficient and reliable interconnections.
Its versatile functionality makes it suitable for various industrial and consumer electronic devices.
| Type |
Crimp Contact |
| Pin or Socket |
Male |
| Circuit Application |
Signal |
| Compatible Insulation Diameter Range |
.043 – .075 |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
2 |
| Contact Gender |
Female |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Contact Type |
Socket |
| Current Rating |
9.5a |
| Depth |
3mm |
| Dielectric Withstanding Voltage (Max) |
750 |
| ELV |
Compliant |
| Gender |
Female |
| Height |
3.7mm |
| Insulation Diameter |
1.91mm |
| Insulation Resistance |
500 |
| Lead Free |
Not Applicable |
| Length |
7.1mm |
| Mating Square Post Dimension |
.025 |
| Max Current Rating |
2a |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-20°C |
| Mount |
Cable |
| Operating Temperature Range |
-4 – 221 |
| Orientation |
Straight |
| Package Quantity |
7000 |
| Packaging |
Strip |
| Packaging Method |
Strip |
| Packaging Quantity |
7000 |
| PCB Mount Retention |
Without |
| Product Terminates To |
Wire & Cable |
| RoHS Compliant |
Yes |
| Series |
EI |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Voltage Rating |
600v |
| Wire Gauge (Max) |
22AWG |
| Wire Gauge (Min) |
26AWG |
| Wire Size |
26 – 22 |
| Wire/Cable Gauge |
26AWG |