TE Connectivity 1703278-2 Automotive Connectors Male Unshrouded Tab 1.6x0.6MM

Order Code:

14-1747

Brand: TE Connectivity MPN: 1703278-2
Qty Unit Price (Ex VAT)
4000+ £0.142
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
8,000 in stock, despatched in 5 working days

TE Connectivity's 1703278-2 is an automotive connector with a male unshrouded tab measuring 1.6x0.6mm.

This connector is designed for robust connections in vehicular applications.

It provides reliability and ease of installation in automotive electrical systems.

Typical uses include connecting electronic components and harnesses in vehicles.


Type Crimp Contact
Contact Material Copper, Ferrite
Contact Plating Tin
Current Rating 10a
ELV Compliant
Insulation Diameter 2.4mm
Mating Tab Width 0.063inch
Max Operating Temperature 130°C
Min Operating Temperature -40°C
Mount Cable
Package Quantity 4000
Packaging Tape and Reel
RoHS Compliant Yes
Sealable Yes (With)
Series MCP 1.5K
Termination Crimp

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot