TE Connectivity 170324-1 187 PL MKII Female Connector 24-20AWG Unshrouded

MPN
170324-1
Order Code
14-1170
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
8000+ £0.040
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 8000
Despatched within 5 working days - 48,000 in stock

TE Connectivity 170324-1 is a female connector accommodating 24-20 AWG wire sizes.

The unshrouded design aids in easy connections and disconnections.

Suitable for use in industrial and automotive applications, it ensures reliable electrical performance.

This durable connector is ideal for quick and secure installations.


Type Crimp Contact
Gender Female
Number of Rows N/A
Barrel Type Open
Compatible Insulation Diameter Range .059 – .106
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
ELV Compliant
Insulated Wire Support Yes
Insulation Non-Insulated
Insulation Diameter 2.7mm
Insulation Option Uninsulated
Lead Free Not Applicable
Length 0.85inch
Material Brass
Mating Tab Thickness .02
Mating Tab Width .187
Maximum Operating Temperature 221°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Operating Temperature Range -40 – 230
Package Quantity 8000
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 8000
Plating Tin
Product Length .85
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Series Mark II
Terminal Orientation Straight
Terminal Plating Material Pre-Tin
Termination Receptacle
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 24AWG
Wire Insulation Support With
Wire Size 24 – 20
Wire/Cable Diameter 2.7mm
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot