TE Connectivity 1703129-1 Headers And Wire Housings 8POS Female Shrouded

MPN
1703129-1
Order Code
14-6146
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
400+ £0.562
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 9,911 in stock

The TE Connectivity 1703129-1 is an 8-position female shrouded header designed for secure and reliable connections.

This component features a robust housing to protect against environmental factors.

It is typically used in automotive and industrial applications where durability is crucial.

The design facilitates easy mating and un-mating, ensuring efficient assembly and maintenance.


Type Crimp Contact
Pitch 5mm
Number of Ways 8
Number of Rows 1
Mounting Type Board Mount
Mounting Direction Straight
Circuit Application Power & Signal
Color Natural
Connector & Contact Terminates To Wire & Cable
Connector System Wire-to-Board
ELV Compliant
Flammability Rating UL94 V-2
Housing Color Natural
Housing Material PA 6.6
Insulation Material Nylon
Length 39.6mm
Mating Alignment Yes (With)
Mating Retention Yes (With)
Mount Free Hanging, Cable
Number of Positions 8
Operating Temperature Range -40 – 221
Orientation Straight
Package Quantity 600
Packaging Bag
Packaging Method Bag & Box
Packaging Quantity 600
Preloaded No
Primary Product colour Natural
RoHS Compliant Yes
Series MT-Edge
Termination IDC

Reviews

Be the first to submit a review

Trustpilot