TE Connectivity 1703119-1 RAST 5 Edge Housing 7POS Connector Bag

MPN
1703119-1
EAN-13
2050006948323
Order Code
07-3781
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.950
10+ £0.871
100+ £0.798
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The TE Connectivity 1703119-1 is a RAST 5 connector featuring a robust and reliable design. It is commonly used for connecting electrical components in household appliances. Its durability makes it suitable for use in environments requiring strong mechanical performance.
Type TE AMP RAST 5 Connectors
Pitch 5mm
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Colour Natural
ELV Compliant
Flammability Rating UL94 V-2
Housing colour Natural
Insulation Material Nylon
Mating Alignment Yes (With)
Mating Retention Yes (With)
Misc Attribute TE AMP RAST 5 Connectors
Mount Free Hanging
Number of Positions 7
Package Quantity 750
Packaging Bag
Packaging Type Bag
Preloaded No
RoHS Compliant Yes
Series MT-Edge
Termination IDC

Reviews

Be the first to submit a review

Trustpilot