TE Connectivity 1703061-1 Universal MATE-N-LOK Plug 2 Circuit Bag

MPN
1703061-1
EAN-13
2050006888179
Order Code
07-3780
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.475
100+ £0.373
375+ £0.369
1500+ £0.366
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

TE Connectivity's 1703061-1 is a Universal MATE-N-LOK plug featuring a male unshrouded design with two ways.

This plug supports wire-to-wire connections, offering reliable performance in electrical and electronic applications.

Its compact and durable construction makes it ideal for use in appliances, lighting systems, and industrial equipment.

The connector ensures easy mating and secure connections in a variety of environments.


Type Rectangular Wire & Cable Connectors & Housings
Pitch 6.35mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Approvals CSA
Circuit Application Power & Signal
Color Natural
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Layout Inline
Contact Plating Tin
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Type Socket
ELV Compliant
Flammability Rating UL94 V-2
Gender Male
Glow Wire Rating GWT 750°C (Without Flame)
Housing Material PA 6
Length 13.97mm
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Misc Attribute TE AMP Universal MATE-N-LOK Connectors
Mount Free Hanging, Panel
Number of Contacts 2
Number of Positions 2
Number of Power Positions 0
Number of Signal Positions 0
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 2000
Packaging Bag
Packaging Method Bag
Packaging Quantity 2000
Packaging Type Bag
Primary Product colour Natural
Primary Type CONNECTOR
RoHS Compliant Yes
Sealable No
Series Universal MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-2
UL Rating Recognized
VDE Tested Yes
Width 27.43mm

Reviews

Be the first to submit a review

Trustpilot