TE Connectivity 1703021-1 Diameter 2.5mm Male Contact With Welding Flag

MPN
1703021-1
Order Code
15-2766
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2500+ £0.183
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2500
Despatched within 5 working days - 97,500 in stock

The TE Connectivity 1703021-1 is a Dia 2.5mm male contact with a welding flag, known for its durability and reliability.

It is designed to ensure secure electrical connections in various industrial environments.

This component is typically used in applications requiring robust power transmission.

Its welding flag feature facilitates efficient and precise assembly in complex systems.


Type Crimp Contact
Gender Male
Number of Rows N/A
Contact Plating Tin
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Packaging Tape and Reel

Reviews

Be the first to submit a review

Trustpilot