TE Connectivity 170262-4 EIS Connector Female Shrouded Durable

MPN
170262-4
Order Code
14-6839
Country of Origin
South Korea
Qty Unit Price (Ex VAT)
10000+ £0.200
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Despatched within 5 working days - 20,000 in stock

TE Connectivity's 170262-4 is a female shrouded durable connector.

It features a robust plastic housing for secure and reliable connections.

The connector is typically used in automotive and industrial applications.

Its design provides enhanced protection against environmental factors and mechanical stress.


Type Crimp Contact
Gender Female
Number of Rows N/A
Circuit Application Signal
Compatible Insulation Diameter Range .043 – .075
Connector System Wire-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 2a
Contact Current Rating (Max) 2
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Plating Gold
Contact Style Socket
Contact Type Socket
Current Rating 2a
Dielectric Withstanding Voltage (Max) 750
ELV Compliant
Insulation Diameter 1.91mm
Insulation Resistance 500
Lead Free Not Applicable
Mating Square Post Dimension .025
Operating Supply Voltage 250v
Operating Temperature Range -4 – 221
Operating Voltage 250
Package Quantity 10000
Packaging Strip
Packaging Method Strip
Packaging Quantity 10000
PCB Mount Retention Without
Plating Gold
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series EI
Termination Crimp
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 20AWG
Wire Size 26 – 20

Reviews

Be the first to submit a review

Trustpilot