The TE Connectivity 170262-1 is a female contact header designed for efficient connectivity.
It features an unshrouded design, optimising space use in electronic assemblies.
Typically used in various electronic and industrial applications, it comes on a reel of 10,000 for bulk use.
Its durable construction ensures reliable electrical performance in demanding conditions.
| Type |
Crimp Contact |
| Circuit Application |
Signal |
| Compatible Insulation Diameter Range |
.043 – .075 |
| Contact Base Material |
Brass |
| Contact Current Rating |
2a |
| Contact Current Rating (Max) |
2 |
| Contact Gender |
Female |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Contact Type |
Socket |
| Depth |
2.3mm |
| Dielectric Withstanding Voltage (Max) |
750 |
| Gender |
Female |
| Height |
2.7mm |
| Insulation Diameter |
1.91mm |
| Insulation Resistance |
500 |
| Length |
11.65mm |
| Mating Square Post Dimension |
.025 |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-20°C |
| Mount |
Cable |
| Operating Temperature Range |
-4 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
10000 |
| Packaging |
Strip |
| Packaging Method |
Strip |
| Packaging Quantity |
10000 |
| PCB Mount Retention |
Without |
| Plating Thickness |
0.8um |
| Product Terminates To |
Wire & Cable |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
EI |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Wire Gauge (Max) |
26AWG |
| Wire Gauge (Min) |
20AWG |
| Wire Size |
26 – 20 |
| Wire/Cable Gauge |
26AWG |