TE Connectivity 170204-2 is an AMP contact designed for unshrouded applications.
This contact is tin-plated and suitable for wire sizes 18-16 AWG.
It is typically used in electrical and electronic connections where a reliable connection point is essential.
The female contact can be applied in automotive, industrial, and various wiring harness applications.
| Type |
Crimp Contact |
| Number of Contacts |
6 |
| Gender |
Female |
| Number of Rows |
1 |
| Circuit Application |
Signal |
| Compatible Insulation Diameter Range |
.043 – .075 |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
2a |
| Contact Current Rating (Max) |
2 |
| Contact Gender |
Female |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Contact Type |
Socket |
| Depth |
2.36mm |
| Dielectric Withstanding Voltage (Max) |
750 |
| ELV |
Compliant |
| Height |
10.79mm |
| Housing colour |
White |
| Insulation Diameter |
1.91mm |
| Insulation Resistance |
500 |
| Length |
11.1mm |
| Mating Square Post Dimension |
.025 |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-20°C |
| Mount |
Cable, Through Hole |
| Operating Temperature Range |
-4 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Loose Piece |
| Packaging Method |
Loose Piece |
| Packaging Quantity |
1000 |
| PCB Mount Retention |
Without |
| Pitch |
2.54 |
| Plating Thickness |
0.8um |
| Product Terminates To |
Wire & Cable |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
EI |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Voltage Rating (AC) |
600v |
| Wire Gauge (AWG) |
26AWG |
| Wire Gauge (Max) |
26AWG |
| Wire Gauge (Min) |
20AWG |
| Wire Size |
26 – 20 |