TE Connectivity 170147-2 MNL Socket Connector Female Pre-Tin Unshrouded

MPN
170147-2
Order Code
14-4940
Country of Origin
China
Qty Unit Price (Ex VAT)
7000+ £0.076
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 7000
Despatched within 5 working days - 14,000 in stock

The TE Connectivity 170147-2 is a female socket connector with pre-tinned contacts, ensuring excellent conductivity.

It is unshrouded, offering a more compact design for space-limited applications.

This connector is typically used in industries requiring reliable electrical connections, such as automotive and industrial machinery.

The robust construction of the 170147-2 supports long-lasting performance in demanding environments.


Type Crimp Contact
Gender Socket
Number of Rows N/A
Circuit Application Power
Compatible Insulation Diameter Range .1
Connector System Wire-to-Wire
Contact Base Material Phosphor Bronze
Contact Current Rating 13a
Contact Current Rating (Max) 13
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Retention Within Housing With
Contact Type Socket
Current Rating 13a
ELV Compliant
Insulation Diameter 2.54mm
Lead Free Not Applicable
Length 18.42mm
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Cable
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 7000
Packaging Tape and Reel
Packaging Method Reel
Packaging Quantity 7000
Plating Thickness 0.8m
Product Terminates To Wire & Cable
RoHS Compliant Yes
Series Commercial MATE-N-LOK
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
VDE Tested No
Wire Gauge (AWG) 18AWG
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 18AWG
Wire Insulation Support Without
Wire Size 24 – 18
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot