TE Connectivity 167501-2 D-Sub Tools Hardware Female Screwlock

MPN
167501-2
Order Code
14-2741
Country of Origin
Poland
Qty Unit Price (Ex VAT)
25+ £3.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 14/07/2026

TE Connectivity 167501-2 is a female screwlock component designed for use with D-sub connectors.

It ensures secure and stable connections by allowing the fastening of connectors in electronic assemblies.

The part features durable construction for reliable performance in various applications.

It is typically used in telecommunications equipment, computer interfaces, and industrial machinery.


Type D-Sub Tool
Depth 4.75mm
ELV Compliant
Gender Female
Length 12.7mm
Material Steel
Mount Hardware
Package Quantity 50
Packaging Bulk
Packaging Method Package
Packaging Quantity 50
Plug / Socket Socket
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series AMPLIMITE
Thread Size 4-40 UNC

Reviews

Be the first to submit a review

Trustpilot