TE Connectivity's 167294-1 is a D-Sub Connector Male with 25 positions.
This HDP20 unshrouded plug offers reliable connection for data transmission.
It is typically used in computer and network environments.
The connector is designed for robust performance in diverse industrial applications.
| Plug / Socket |
Plug |
| Mounting Type |
Cable Mount (Free-Hanging) |
| No. of Ways |
25 |
| Mounting Direction |
Straight |
| Plating Material |
Tin |
| Body Material |
Steel, Metal |
| Centerline (Pitch) |
2.794mm |
| Circuit Application |
Signal |
| Color |
Black |
| Compatible Insulation Diameter Range |
1.73 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector System |
Cable-to-Cable |
| Contact Current Rating (Max) |
3.7 |
| Contact Type |
Signal |
| Current Rating |
2.4a |
| Depth |
17.6mm |
| Dielectric Material |
Nylon |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Housing Color |
Black |
| Housing Material |
Thermoplastic |
| Length |
41.3mm |
| Material |
Metal |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Mounting Holes |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Free Hanging |
| Number of Contacts |
25 |
| Number of Positions |
25 |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
50 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
50 |
| Plating |
Tin |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
AMPLIMITE HDP-20 |
| Shell Material |
Steel |
| Shielded |
Yes |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Type |
D-Sub Connector |
| UL Flammability Rating |
UL 94V-0 |
| Width |
12.55mm |
| Wire/Cable Diameter |
1.73mm |