TE Connectivity's 167293-1 is a D-Sub Connector featuring a 15-position plug.
It is a male, unshrouded connector, commonly used for signal and data transmission.
This connector is typically applied in computer and telecommunications equipment.
The durable design ensures reliable performance in various electronic applications.
| Type |
D-Sub Connector |
| Plug / Socket |
Plug |
| Mounting Type |
Cable Mount (Free-Hanging) |
| No. of Ways |
15 |
| Mounting Direction |
Straight |
| Plating Material |
Tin |
| Body Material |
Metal |
| Centerline (Pitch) |
2.7432mm |
| Circuit Application |
Signal |
| Color |
Black |
| Compatible Insulation Diameter Range |
1.73 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector System |
Cable-to-Cable |
| Contact Type |
Signal |
| Current Rating |
2.4a |
| Depth |
17.6mm |
| Dielectric Material |
Nylon |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Housing Color |
Black |
| Housing Material |
Thermoplastic |
| Length |
39.1mm |
| Material |
Steel |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Mounting Holes |
| Max Operating Temperature |
105°C |
| Min Operating Temperature |
-55°C |
| Mount |
Free Hanging |
| Number of Contacts |
15 |
| Number of Positions |
15 |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
50 |
| Package/Case |
Metal |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
50 |
| Plating |
Tin |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
AMPLIMITE HDP-20 |
| Shell Material |
Steel |
| Shielded |
Yes |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Width |
12.55mm |
| Wire/Cable Diameter |
1.73mm |
To use this facility please Sign In.
Sign In