TE Connectivity 1670866-1 HDSCS Cover Cap For Sockets & Flat Plug Housing

Image Representative of Range

TE Connectivity 1670866-1 HDSCS Cover Cap For Sockets & Flat Plug Housing

MPN
1670866-1
EAN-13
2050002963085
Order Code
07-3772
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
10+ £1.02
50+ £0.917
100+ £0.852
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 236 in stock

TE Connectivity 1670866-1 is a cover designed for automotive connectors.

It provides protection and secure housing for female shrouded connectors.

The cover ensures reliable connections in automotive applications by safeguarding against environmental factors.

Ideal for use in harsh conditions, it enhances connector longevity and performance.


Type HDSCS, MCP
Body Material Nylon, Polyamide
Code E
Colour Black
Connector System automotive
Depth 65.8mm
ELV Compliant
Flammability Rating UL94 HB
IP Rating IP67/IP69K
Length 53.9mm
Material PBT GF, V0 according to UL94
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Number of Positions 18
Orientation Straight
Package Quantity 500
Packaging Box
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Heavy Duty Sealed Connector Series (HDSCS), MCP
Serviceable Yes
Strain Relief Yes (With)
Temperature Range -40 to +140°C
Wire/Cable Diameter 16.7mm

Reviews

Be the first to submit a review

Trustpilot