TE Connectivity 1670865-1 HDSCS Cap Angled For Sockets 1 pc

Image Representative of Range

TE Connectivity 1670865-1 HDSCS Cap Angled For Sockets 1 pc

MPN
1670865-1
EAN-13
2050002963658
Order Code
07-3771
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £1.47
50+ £1.33
100+ £1.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

The 1670865-1 angled cap for sockets and flat plug housing by TE Connectivity is a single-piece component engineered for secure electrical connections. Featuring robust HDSCS and MCP design, it is suitable for use in harsh environmental conditions. Typical applications include automotive and industrial machinery where durable and reliable electrical connectors are required.
Type HDSCS, MCP
Code E
Colour Black
Connector System automotive
ELV Compliant
Flammability Rating UL94 HB
IP Rating IP67/IP69K
Material PBT GF, V0 according to UL94
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Number of Positions 18
Package Quantity 400
Packaging Box
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Heavy Duty Sealed Connector Series (HDSCS), MCP
Serviceable Yes
Strain Relief Yes (With)
Temperature Range -40 to +140°C
Wire/Cable Diameter 21.5mm

Reviews

Be the first to submit a review

Trustpilot