TE Connectivity 1670720-1 HDSCS Fastening Slide 1 pc MCP Compatible

Image Representative of Range

TE Connectivity 1670720-1 HDSCS Fastening Slide 1 pc MCP Compatible

MPN
1670720-1
EAN-13
2050002962385
Order Code
07-3770
Country of Origin
Germany
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.471
50+ £0.399
100+ £0.373
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

The TE Connectivity 1670720-1 is a slide tab housing designed for female unshrouded connections.

This component features a robust and reliable construction suitable for various electrical applications.

It is commonly used in automotive and industrial settings for secure wire-to-wire connections.

The part ensures easy installation and effective performance in demanding environments.


Type HDSCS, MCP
Code C
Colour Yellow
Compatible with (details) Panel thickness 3mm
Connector System automotive
ELV Compliant
Flammability Rating UL94 V-0
Material PBT GF
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Number of Positions 8
Number of Ways 18
Package Quantity 1000
Packaging Carton
Radiation Hardening No
Ratings IP67
RoHS Compliant Yes
Series Heavy Duty Sealed Connector Series (HDSCS), MCP
Serviceable Yes
Temperature Range -40 to +140°C

Reviews

Be the first to submit a review

Trustpilot