TE Connectivity 1670365-1 HDSCS Cover Cap For Sockets & Plug Casing

Image Representative of Range

TE Connectivity 1670365-1 HDSCS Cover Cap For Sockets & Plug Casing

MPN
1670365-1
EAN-13
2050002961401
Order Code
07-3769
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
10+ £0.543
50+ £0.429
100+ £0.413
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 369 in stock

TE Connectivity's cover cap, part number 1670365-1, is designed for sockets and flat plug casing. This HDSCS MCP protective cap ensures durability and reliability in various electrical connection applications. Typically used in automotive and industrial settings, it safeguards connections from dust, moisture, and environmental damage.
Type HDSCS, MCP
Code A
Colour Black
Connector System automotive
ELV Compliant
Flammability Rating UL94 HB
IP Rating IP67/IP69K
Material PA 66
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Number of Positions 3
Number of Rows 1
Package Quantity 1500
Packaging Box
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Heavy Duty Sealed Connector Series (HDSCS), MCP
Serviceable Yes
Strain Relief Yes (With)
Temperature Range -40 to +140°C
Wire/Cable Diameter 0.39inch

Reviews

Be the first to submit a review

Trustpilot