TE Connectivity 1670364-1 HDSCS Cover Cap For Sockets & Plug Housing

Image Representative of Range

TE Connectivity 1670364-1 HDSCS Cover Cap For Sockets & Plug Housing

MPN
1670364-1
EAN-13
2050002962408
Order Code
07-3768
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
10+ £0.565
50+ £0.498
100+ £0.468
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 210 in stock

The TE Connectivity 1670364-1 MCP connector accessory is a female unshrouded terminal known for its reliable performance in electrical systems.

It features a robust design suitable for various applications, particularly in automotive and industrial contexts.

This component ensures secure and efficient connections in wiring assemblies.

Its durable structure supports long-term use in harsh environments.


Type HDSCS, MCP
Body Material Nylon, Polyamide
Code C
Colour Black
Connector System automotive
ELV Compliant
Flammability Rating UL94 HB
IP Rating IP67/IP69K
Material PA 66
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Number of Positions 8
Package Quantity 1000
Packaging Box
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Heavy Duty Sealed Connector Series (HDSCS), MCP
Serviceable Yes
Strain Relief Yes (With)
Temperature Range -40 to +140°C
Wire/Cable Diameter 0.555inch

Reviews

Be the first to submit a review

Trustpilot