TE Connectivity 167024-3 Ampmodu IV Crimp Socket Med. Force Tin 32-28AWG

Image Representative of Range

TE Connectivity 167024-3 Ampmodu IV Crimp Socket Med. Force Tin 32-28AWG

MPN
167024-3
Order Code
63-7669
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1000+ £0.306
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 6,200 in stock

The TE Connectivity AMPMODU range of crimp sockets for use with the appropriate housings. This crimp socket features intermediate insertion force.


  • Product type: contact
  • Connector type: socket
  • Applies to: wire/cable
  • Contact plating: tin
  • Contact plating thickness: 2µm
  • Contact base material: phosphor bronze
  • Wire/cable type: discrete wire
  • Termination method to wire/cable: crimp
  • Wire size (AWG): 32 - 28
  • Wire size (mm²): .03 -.09
  • Insulation diameter: 1.2mm [.047 in ]
  • Insulation support: yes
  • Crimp area plating material: tin
  • Insertion force: intermediate
  • Packaging quantity: 1
  • Mftrs part no. 167024-3

For 0.63mm "Round" Post and 0.63 x 0.63mm "Square" Post.
Type Connector Contacts
Pin or Socket Female
Wire Gauge 32 - 28
Circuit Application Power & Signal
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 3
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Type Socket
ELV Compliant
Gender Female
Insulation Diameter 1.2mm
Lead Free Not Applicable
Length 11.45mm
Mating Square Post Dimension .025
Max Current Rating 3a
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Cable
Operating Temperature Range -85 – 221
Orientation Straight
Package Quantity 200
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 200
Plating Thickness 2um
Product Terminates To Wire & Cable
RoHS Compliant Yes
Series AMPMODU MOD IV
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 32AWG
Wire Gauge (Min) 28AWG
Wire Insulation Support With
Wire Size 59.2 – 177.62
Wire/Cable Gauge 28AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot