TE Connectivity 167024-2 Ampmodu IV Crimp Socket Med. Force Gold 32-28AWG

Image Representative of Range

TE Connectivity 167024-2 Ampmodu IV Crimp Socket Med. Force Gold 32-28AWG

MPN
167024-2
Order Code
63-7665
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
250+ £0.760
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 400 in stock

The TE Connectivity AMPMODU range of crimp sockets for use with the appropriate housings. This crimp socket features intermediate insertion force.


  • Product type: contact
  • Connector type: socket
  • Applies to: wire/cable
  • Contact plating: gold
  • Contact base material: phosphor bronze
  • Wire/cable type: discrete wire
  • Termination method to wire/cable: crimp
  • Wire size (AWG): 32 - 28
  • Wire size (mm²): .03 -.09
  • Insulation diameter: 1.2mm [.047 in ]
  • Insulation support: yes
  • Crimp area plating material: gold flash
  • Insertion force: intermediate
  • Packaging quantity: 1
  • Mftrs part no. 167024-2

For 0.63mm "Round" Post and 0.63 x 0.63mm "Square" Post.
Type Connector Contacts
Pin or Socket Female
Wire Gauge 32 - 28
Circuit Application Power & Signal
Colour Silver
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 3
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Plating Gold
Contact Type Socket
Current Rating 3a
ELV Compliant
Gender Female
Insulation Diameter 1.2mm
Lead Free Not Applicable
Mating Square Post Dimension .025
Maximum Operating Temperature 105°C
Maximum Wire Size AWG 20
Minimum Operating Temperature -65°C
Operating Temperature Range -85 – 221
Package Quantity 200
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 200
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPMODU MOD IV
Termination Crimp
Termination Method to Wire & Cable Crimp
Voltage Rating (AC) 250v
Wire Gauge (Max) 32AWG
Wire Gauge (Min) 28AWG
Wire Insulation Support With
Wire Size 59.2 – 177.62
Wire/Cable Diameter 1.2mm
Wire/Cable Gauge 28AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot