The TE Connectivity 167023-1 is a female unshrouded wire housing designed for robust electrical connections.
Key features include a mod-4 contact and reliable performance in various applications.
It is typically used in automotive and industrial settings for efficient wire-to-wire connectivity.
The product's construction ensures secure and durable connections in demanding environments.
| Type |
Crimp Contact |
| Gender |
Female |
| Approvals |
CSA |
| Body Material |
Bronze |
| Body Plating |
Gold |
| Circuit Application |
Power & Signal |
| Compatible With Approved Standards Products |
UL E28476 |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
Female |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Plating |
Gold |
| Contact Type |
Socket |
| Current Rating |
3a |
| Dielectric Withstanding Voltage (Max) |
750 |
| ELV |
Compliant |
| Insulation Diameter |
1.2mm |
| Insulation Resistance |
5000 |
| Lead Free |
Not Applicable |
| Mating Square Post Dimension |
.025 |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Socket |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
250 |
| Package Quantity |
200 |
| Packaging |
Loose Piece |
| Packaging Method |
Loose Piece |
| Packaging Quantity |
200 |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
AMPMODU MOD IV |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Voltage Rating (AC) |
250v |
| Wire Gauge (AWG) |
28AWG |
| Wire Gauge (Max) |
28AWG |
| Wire Gauge (Min) |
32AWG |
| Wire Insulation Support |
With |
| Wire Size |
59.2 – 177.62 |
| Wire/Cable Type |
Discrete |