TE Connectivity 167023-1 Ampmodu IV Crimp Socket Std. Force Gold 32-28AWG

Image Representative of Range

TE Connectivity 167023-1 Ampmodu IV Crimp Socket Std. Force Gold 32-28AWG

MPN
167023-1
Order Code
63-7660
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
600+ £0.429
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 11,000 in stock

The TE Connectivity 167023-1 is a female unshrouded wire housing designed for robust electrical connections.

Key features include a mod-4 contact and reliable performance in various applications.

It is typically used in automotive and industrial settings for efficient wire-to-wire connectivity.

The product's construction ensures secure and durable connections in demanding environments.


  • Product type: contact
  • Connector type: socket
  • Applies to: wire/cable
  • Contact plating: gold
  • Contact base material: phosphor bronze
  • Operating voltage (V AC): 250
  • Contact current rating (A): 3
  • Agency/standard: CSA LR7189, UL E28476
  • Wire/cable type: discrete wire
  • Termination method to wire/cable: crimp
  • Wire size (AWG): 32 - 28
  • Wire size (mm²): .03 -.09
  • Insulation diameter: 1.2mm [.047 in ]
  • Dielectric withstanding voltage: 750 V
  • Insulation resistance (MΩ): 5000
  • Insulation support: yes
  • Crimp area plating material: tin
  • Insertion force: standard
  • Operating temperature range: -65 to +105°C
  • Packaging quantity: 1
  • Mftrs part no. 167023-1

For 0.63mm "Round" Post and 0.63 x 0.63mm "Square" Post.
Type Connector Contacts
Pin or Socket Female
Wire Gauge 32 - 28
Approvals CSA
Body Material Bronze
Body Plating Gold
Circuit Application Power & Signal
Colour Silver
Compatible With Approved Standards Products UL E28476
Contact Base Material Phosphor Bronze
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Plating Gold
Contact Type Socket
Current Rating 3a
Dielectric Withstanding Voltage (Max) 750
ELV Compliant
Gender Female
Insulation Diameter 1.2mm
Insulation Resistance 5000
Lead Free Not Applicable
Mating Square Post Dimension .025
Maximum Operating Temperature 105°C
Maximum Wire Size AWG 28
Minimum Operating Temperature -65°C
Mount Socket
Operating Temperature Range -85 – 221
Operating Voltage 250
Package Quantity 200
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 200
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPMODU MOD IV
Termination Crimp
Termination Method to Wire & Cable Crimp
Voltage Rating (AC) 250v
Wire Gauge (Max) 28AWG
Wire Gauge (Min) 32AWG
Wire Insulation Support With
Wire Size 59.2 – 177.62
Wire/Cable Gauge 28AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot