TE Connectivity 1670150-1 HDSCS Cover Cap For Sockets & Flat Plug Casing

Image Representative of Range

TE Connectivity 1670150-1 HDSCS Cover Cap For Sockets & Flat Plug Casing

MPN
1670150-1
EAN-13
2050002961449
Order Code
07-3767
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
10+ £0.519
50+ £0.487
100+ £0.466
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 176 in stock

TE Connectivity's 1670150-1 is a female unshrouded cover designed for automotive connectors.

This component accommodates nine positions and provides a secure housing for electrical connections.

It is typically used in vehicles to ensure reliable connectivity under various conditions.

The robust design of this cover is well-suited for protecting connector interfaces in automotive applications.


Type HDSCS, MCP
Body Material Nylon, Polyamide
Code A
Colour Black
Connector System automotive
ELV Compliant
Flammability Rating UL94 HB
IP Rating IP67/IP69K
Material PA 66
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Number of Positions 3
Number of Rows 1
Package Quantity 1000
Packaging Box
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Heavy Duty Sealed Connector Series (HDSCS), MCP
Serviceable Yes
Strain Relief Yes (With)
Temperature Range -40 to +140°C
Wire/Cable Diameter 0.39inch

Reviews

Be the first to submit a review

Trustpilot