TE Connectivity 1670057-1 HDSCS Cover Cap For Sockets & Plugs 1 pc

MPN
1670057-1
EAN-13
2050002963115
Order Code
07-3766
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
10+ £0.774
50+ £0.732
100+ £0.695
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 271 in stock

The TE Connectivity 1670057-1 is a mixed 90-degree CODA connector cover designed for male shrouded connectors.

It offers robust protection and secure insulation for connectors in demanding environments.

This part is typically used in automotive and industrial applications where reliable electrical connections are crucial.

It enhances connector durability while ensuring efficient space management in assemblies.


Type HDSCS, MCP
Code C
Colour Black
Connector System automotive
ELV Compliant
Flammability Rating UL94 HB
IP Rating IP67/IP69K
Material PA 66
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Number of Positions 8
Package Quantity 700
Radiation Hardening No
Ratings IP67
RoHS Compliant Yes
Series Heavy Duty Sealed Connector Series (HDSCS), MCP
Serviceable Yes
Strain Relief Yes (With)
Temperature Range -40 to +140°C
Wire/Cable Diameter 0.555inch

Reviews

Be the first to submit a review

Trustpilot