TE Connectivity 166824-2 M.SRS.PIN Pre-Assembled 3 Male Shrouded Connector

MPN
166824-2
Order Code
14-6436
Country of Origin
Poland
Qty Unit Price (Ex VAT)
4000+ £0.410
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Despatched within 5 working days - 36,000 in stock

TE Connectivity 166824-2 is a male shrouded connector with three positions designed for secure electrical connections.

It features a pin assembly that ensures reliable performance in demanding environments.

This component is commonly used in automotive and industrial applications.

The connector's design helps to protect against accidental disconnection and environmental damage.


Type Crimp Contact
Contact Material Bronze
Contact Plating Tin
Gender Male
Packaging Tape and Reel
Series Multimate III+
Termination Crimp
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 13AWG

Reviews

Be the first to submit a review

Trustpilot