TE Connectivity 166679-1 is a male shrouded header designed for use with DIN connectors.
It supports wire sizes from 26 to 22 AWG and offers reliable connectivity in electronics.
The part is frequently applied in telecommunications and industrial equipment.
Its durable construction ensures stability and performance in various environments.
| Type |
Crimp Contact |
| Pin or Socket |
Male |
| Wire Gauge |
26 - 22 |
| Circuit Application |
Power & Signal |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
Male |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Plating |
Gold |
| Contact Retention Within Housing |
With |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Gender |
Male |
| Insulation Diameter |
1.6mm |
| Make First / Break Last |
No |
| Mating Tab Thickness |
.025 |
| Mating Tab Width |
.026 |
| Mount |
Cable |
| Operating Temperature Range |
-40 – 185 |
| Orientation |
Straight |
| Package Quantity |
200 |
| Packaging |
Loose Piece |
| Packaging Method |
Box |
| Packaging Quantity |
200 |
| Pitch |
2.54 |
| Plating Thickness |
0.8um |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
AMPMODU MOD IV |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Wire Gauge (Max) |
26AWG |
| Wire Gauge (Min) |
22AWG |
| Wire Insulation Support |
With |
| Wire Size |
252.8 – 642.4 |
| Wire/Cable Gauge |
26AWG |
To use this facility please Sign In.
Sign In