TE Connectivity 166633-1 DIN 41612 Connector Female Unshrouded IEC-F

MPN
166633-1
Order Code
14-2332
Country of Origin
Netherlands
Qty Unit Price (Ex VAT)
600+ £0.258
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 2,108 in stock

TE Connectivity 166633-1 is an unshrouded female DIN 41612 connector.

The connector features a high-density design with robust electrical performance.

It is commonly used in telecommunications and industrial automation applications.

The product offers reliable signal integrity in complex electronic systems.


Type DIN 41612 Connector Female
Mounting Angle Straight
Body Material Bronze
Body Plating Gold
Connector & Contact Terminates To Printed Circuit Board
Connector System Board-to-Board
Contact Material Bronze
Contact Plating Gold
Depth 3.6mm
ELV Compliant
Insulation Non-Insulated
Insulation Diameter 2.5mm
Lead Free Not Applicable
Length 22.2mm
Mount Socket
Operating Temperature Range -67 – 302
Packaging Loose Piece
Plating Thickness 1.25um
Radiation Hardening No
RoHS Compliant Yes
Series Eurocard
Termination Crimp
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 15AWG

Reviews

Be the first to submit a review

Trustpilot