The TE Connectivity 166569-1 is a DIN 41612 connector featuring 48 unshrouded female positions.
It is a reliable connector solution offering excellent mechanical and electrical performance.
This connector is commonly used in telecommunications and industrial automation applications.
Its robust design ensures secure connections in demanding environments.
| Type |
DIN 41612 Connector Female |
| Number of Positions |
48 |
| Pitch |
5.08 |
| Number of Rows |
3 |
| Colour |
Grey |
| Depth |
23.2mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Housing colour |
Grey |
| Length |
90mm |
| Mating Alignment |
Yes (With) |
| Mating Retention |
No (Without) |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Free Hanging, Panel |
| Number of Columns |
16 |
| Number of Contacts |
48 |
| Orientation |
Straight |
| Package Quantity |
250 |
| Packaging |
Tray |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Yes |
| RoHS Compliant |
Yes |
| Series |
Eurocard |
| Shrouded |
No (Without) |
| Termination |
Snap in |
| Voltage Rating |
250v |