TE Connectivity 166310-2 Ampmodu V Crimp Socket High Force Gold

Image Representative of Range

TE Connectivity 166310-2 Ampmodu V Crimp Socket High Force Gold

MPN
166310-2
Order Code
63-7655
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
600+ £0.357
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 6,200 in stock

The TE Connectivity 166310-2 is a female unshrouded header housing designed for secure electrical connections.

It features robust construction with reliable contact retention.

This housing is primarily used in automation and industrial equipment applications.

Its design ensures ease of assembly and long-lasting performance.


  • Product type: contact
  • Connector type: socket
  • Applies to: wire/cable
  • Contact plating: gold
  • Contact base material: phosphor bronze
  • Operating voltage (V AC): 250
  • Contact current rating (A): 3
  • Agency/standard: CSA LR7189, UL E28476
  • Wire/cable type: discrete wire
  • Termination method to wire/cable: crimp
  • Wire size (AWG): 26
  • Wire size (mm²): .12 -.15
  • Insulation diameter: 1.4mm [.055 in ]
  • Dielectric withstanding voltage: 750 V
  • Insulation resistance (MΩ): 5000
  • Insulation support: yes
  • Crimp area plating material: gold flash
  • Insertion force: high
  • Operating temperature range: -65 to +105°C
  • Packaging quantity: 1
  • Mftrs part no. 166310-2

For 0.63mm "Round" Post and 0.63 x 0.63mm "Square" Post. Reduced crimp width at 0.14mm².
Type Connector Contacts
Pin or Socket Female
Approvals CSA
Circuit Application Power & Signal
Colour Silver
Compatible With Approved Standards Products UL E28476
Contact Base Material Phosphor Bronze
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Plating Gold
Contact Type Socket
Current Rating 3a
Dielectric Withstanding Voltage (Max) 750
ELV Compliant
Gender Female
Insulation Diameter 1.4mm
Insulation Resistance 5000
Lead Free Not Applicable
Mating Square Post Dimension .025
Maximum Operating Temperature 105°C
Maximum Temperature +105°C
Maximum Wire Size AWG 20
Min. temperature -65°C
Minimum Operating Temperature -65°C
Mount Cable
Operating Temperature Range -85 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 200
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 200
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Series AMPMODU Mod V
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Voltage Rating (AC) 250v
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support With
Wire Size 236.82 – 266.03
Wire/Cable Gauge 26AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot