TE Connectivity 166309-3 Ampmodu V Crimp Socket High Force Pre-Tin

Image Representative of Range

TE Connectivity 166309-3 Ampmodu V Crimp Socket High Force Pre-Tin

MPN
166309-3
Order Code
63-7657
Country of Origin
Poland
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
17500+ £0.166
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 17500
Available to back orderPlease contact us for lead time

The TE Connectivity AMPMODU range of crimp sockets for use with the appropriate housings.


  • Product type: contact
  • Connector type: socket
  • Applies to: wire/cable
  • Contact plating: pre-tin
  • Contact base material: phosphor bronze
  • Operating voltage (V AC): 250
  • Contact current rating (A): 3
  • Agency/standard: CSA LR7189, UL E28476
  • Wire/cable type: discrete wire
  • Termination method to wire/cable: crimp
  • Wire size (AWG): 24 - 20
  • Wire size (mm²): .2 -.6
  • Insulation diameter: 1.4mm [.055 in ]
  • Dielectric withstanding voltage: 750 V
  • Insulation resistance (MΩ): 5000
  • Insulation support: yes
  • Crimp area plating material: tin
  • Insertion force: high
  • Operating temperature range: -65 to +105°C
  • Packaging quantity: 17500 (reel)
  • Mftrs part no. 166309-3

For 0.63mm "Round" Post and 0.63 x 0.63mm "Square" Post.
Type Connector Contacts
Pin or Socket Female
Approvals CSA
Barrel Type Open
Circuit Application Power & Signal
Compatible Insulation Diameter Range .055
Compatible With Approved Standards Products UL E28476
Contact Base Material Phosphor Bronze
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 80
Contact Plating pre-tin
Contact Retention Within Housing With
Contact Type Socket
Current Rating 3a
Dielectric Withstanding Voltage (Max) 750
ELV Compliant
Gender Female
Insulation Diameter 1.4mm
Insulation Resistance 5000
Lead Free Not Applicable
Mating Square Post Dimension .025
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Cable
Operating Temperature Range -85 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 17500
Packaging Tape and Reel
Packaging Method Reel
Packaging Quantity 17500
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series AMPMODU Mod V
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Voltage Rating (AC) 250v
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support With
Wire Size 394.71 – 1184.12
Wire/Cable Gauge 24AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot