TE Connectivity 166294-1 D-Sub Pin Contact Crimp 28-24AWG Unshrouded

MPN
166294-1
Order Code
15-8705
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
800+ £0.274
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 800
Available to back orderBack-order availability date - 27/10/2026

TE Connectivity 166294-1 is a D-sub pin contact designed for crimping with wire gauges of 28-24 AWG.

It is unshrouded, providing easy access for connections.

The contact is suitable for use in data and communication equipment.

Its reliable connectivity is crucial in maintaining electronic system integrity.


Type D-Sub Crimp Contact
Mounting Type BackShell Mounting
Mounting Direction Straight Contact
Contact Gender Male
Contact Material Brass
Contact Plating Gold, Tin
Contact Style Crimp
Contact Type Power
Depth 2.2mm
Gender Male
Height 2.2mm
Insulation Diameter 1.02mm
Length 14.6
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Cable
Number of Ports 1
Orientation Straight
Package Quantity 500
Packaging Loose Piece
Plating Thickness 0.76um
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPLIMITE® HDP-20
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 28AWG
Wire Gauge (Min) 24AWG
Wire/Cable Diameter 1.02mm
Wire/Cable Gauge 24AWG

Reviews

Be the first to submit a review

Trustpilot