TE Connectivity 166293-1 HD20 Male Pin Contact 24-20 AWG Unshrouded

MPN
166293-1
Order Code
14-2429
Country of Origin
Netherlands
Qty Unit Price (Ex VAT)
1000+ £0.350
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 4,090 in stock

The TE Connectivity 166293-1 is a male pin contact designed for 24-20 AWG wire sizes.

It features an unshrouded design, suitable for reliable and efficient electrical connections.

The contact is typically used in automotive and industrial applications.

Its durable construction ensures dependable performance in harsh environments.


Type D-Sub Crimp Contact
Gender Male
Number of Rows N/A
Circuit Application Signal
Compatible Insulation Diameter Range .05 – .06
Contact Base Material Brass
Contact Current Rating (Max) 2
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness .76
Contact Plating Gold, Tin
Contact Style Crimp
Contact Type Pin
Contact Underplating Material Nickel
Depth 2.2mm
ELV Compliant
Height 2.2mm
Insulation Diameter 0.06inch
Lead Free Not Applicable
Length 14.6
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Cable
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 1000
Package/Case 100
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
PCB Contact Termination Area Plating Material Tin
Plating Thickness 0.76um
Product Terminates To Wire & Cable
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPLIMITE® HDP-20
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (AWG) 20AWG
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support With
Wire Size 24 – 20
Wire/Cable Diameter 1.52mm

Reviews

Be the first to submit a review

Trustpilot