TE Connectivity 166292-1 D-Sub Contacts 28-24 AWG HDP-20

MPN
166292-1
Order Code
15-9449
Country of Origin
Netherlands
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.361
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 50,540 in stock

TE Connectivity's 166292-1 are D-sub contacts designed for use with HDP-20 connectors.

These contacts accommodate wire sizes between 28 and 24 AWG, ensuring versatility.

The high-quality construction provides reliable electrical and mechanical performance.

They are typically used in telecommunications and data networking applications.


Type D-Sub Crimp Contact
Mounting Type BackShell Mounting
Mounting Direction Straight Contact
Plating Material Tin
Circuit Application Signal
Compatible Insulation Diameter Range .03 – .04
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 1.2
Contact Gender Female
Contact Material Bronze, Gold
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness .76
Contact Plating Gold, Tin
Contact Type Socket
ELV Compliant
Gender Female
Lead Free Not Applicable
Length 14.6
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Cable
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 1000
Packaging Bulk
Packaging Method Loose Piece
Packaging Quantity 1000
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
Series AMPLIMITE
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 28AWG
Wire Insulation Support With
Wire Size 28 – 24
Wire/Cable Gauge 24AWG

Reviews

Be the first to submit a review

Trustpilot