TE Connectivity 166291-1 D-Sub Contacts Female Crimp 24-20 AWG

MPN
166291-1
Order Code
14-2414
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.253
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 48,238 in stock

TE Connectivity 166291-1 is a D-sub contact designed for female crimp connections.

It supports wire gauges ranging from 24 to 20 AWG, ensuring versatility in applications.

This contact is ideal for creating secure connections in electronics and communication equipment.

It is typically used in various industrial and commercial applications where reliable electrical connections are required.


Type D-Sub Crimp Contact
Plug / Socket Socket
Mounting Type BackShell Mounting
Mounting Direction Straight Contact
Plating Material Tin
Circuit Application Signal
Compatible Insulation Diameter Range .05 – .06
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 2
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness .76
Contact Plating Gold, Tin
Contact Style Crimp
Contact Type Socket
Depth 2.2mm
ELV Compliant
Gender Female
Height 2.2mm
Insulation Diameter 0.06inch
Length 14.4mm
Mount Cable
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 1000
Package/Case 100
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Thickness 0.76um
Product Terminates To Wire & Cable
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPLIMITE® HDP-20
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support With
Wire Size 24 – 20
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot