TE Connectivity 166047-1 Contact Pin Size 20 Crimp 26-30 Unshrouded

MPN
166047-1
Order Code
14-6160
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10000+ £0.811
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Available to back orderBack-order availability date - 28/10/2026

TE Connectivity 166047-1 is a contact pin designed for reliable electrical connections.

It features a crimp style suitable for wire sizes 26-30.

The pin is unshrouded, offering versatility in connector design.

Typically, it is used in telecommunications and data equipment applications.


Type Crimp Contact
Gender Male
Number of Rows N/A
Circuit Application Power
Compatible Insulation Diameter Range .05 – .14
Contact Base Material Copper Alloy
Contact Current Rating 7.5a
Contact Current Rating (Max) 7.5
Contact Material Brass
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Contact Type Pin
ELV Compliant
Insulation Diameter 0.048inch
Lead Free Not Applicable
Material Brass
Mount Cable
Orientation Straight
Package Quantity 2000
Packaging Tape and Reel
Packaging Method Reel
Packaging Quantity 2000
Product Terminates To Wire & Cable
RoHS Compliant No
Series Multimate XI
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (AWG) 26AWG
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 26AWG
Wire Size 30 – 26

Reviews

Be the first to submit a review

Trustpilot