The TE Connectivity 1658694-3 is an AMPLatch connector, designed with a male unshrouded configuration.
This connector features 40 positions, providing ample connectivity options.
It is typically used in electronic and data communication interfaces.
Its robust design ensures reliable performance in various applications.
| Type |
Connector Assembly |
| Number of Positions |
40 |
| Pitch |
.1 |
| Number of Rows |
2 |
| Board Standoff |
No (Without) |
| Circuit Application |
Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Plug |
| Connector Height |
.55 |
| Connector Length |
2.76 |
| Connector Mounting Type |
Board Mount |
| Connector Profile |
Standard |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
1a |
| Contact Current Rating (Max) |
1 |
| Contact Gender |
Male |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold Flash |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Mating Length |
0.201inch |
| Contact Plating |
Gold, Tin |
| Contact Post Length |
4.42mm |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Depth |
8.53mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Height |
0.55inch |
| Housing Color |
Black |
| Housing Material |
Nylon GF |
| Insulation Resistance |
5000 |
| Length |
2.76inch |
| Mating Alignment |
With |
| Mating Alignment Type |
Dual Polarizing Bar |
| Mating Connector Lock |
No (Without) |
| Mating Retention |
Without |
| Mating Square Post Dimension |
.025 |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Through Hole |
| Number of Contacts |
40 |
| Operating Temperature Range |
-85 – 221 |
| Orientation |
Straight |
| Package Quantity |
40 |
| Packaging |
Tray |
| Packaging Method |
Tray |
| Packaging Quantity |
40 |
| Panel Mount Feature |
Without |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
100 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Action/Compliant Tail |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
0.08inch |
| PCB Thickness (Recommended) |
.08 |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
2.54mm |
| Series |
AMP-LATCH |
| Shrouded |
Yes (With) |
| Shrouded End Dimension |
3.81mm |
| Square Termination Post & Tail Dimension |
.025 |
| Termination |
Press-Fit |
| Termination Method to PCB |
Through Hole - Press-Fit |
| Termination Post & Tail Length |
.174 |
| UL Flammability Rating |
UL 94V-0 |